The U5261-000002-030PC pressure sensor from TE Connectivity measures pressures up to 30psi with an accuracy of ±0.1%. It can withstand overloads of up to 20000psi and operates within a temperature range of -40 to 125°C. The sensor is designed for use in industrial environments and features an IP67 rating for protection against dust and water. It has a 1/4-19 BSPP port and is electrically terminated with a cable.
TE Connectivity U5261-000002-030PC technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000002-030PC to view detailed technical specifications.
No datasheet is available for this part.