The U5261-000002-10KPS pressure sensor from TE Connectivity operates over a pressure range of 0 to 10000psi and is sealed for use in harsh environments. It features an accuracy of ±0.1 and a response time of 2. The device has a maximum operating temperature range of -40 to 125 degrees Celsius and is rated for use with supply voltages between 8 and 30 volts. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It is designed for use in industrial settings and meets IP67 standards for protection against solid particles and water.
TE Connectivity U5261-000002-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000002-10KPS to view detailed technical specifications.
No datasheet is available for this part.