The U5261-000002-200PS pressure sensor from TE Connectivity is a sealed device designed for use in a variety of applications. It measures pressure within a range of 0 to 200 pounds per square inch and features an accuracy of ±0.1%. The sensor operates over a temperature range of -40 to 125 degrees Celsius and is compatible with supply voltages of 9, 12, 15, 18, and 24 volts. It has a 1/4-19 BSPP port and is rated IP67 for protection against solid particles and water. This pressure sensor is suitable for use in industrial settings.
TE Connectivity U5261-000002-200PS technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000002-200PS to view detailed technical specifications.
No datasheet is available for this part.