The U5261-000002-300PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 300psi and an accuracy of ±0.1%. It has a response time of 2 and can operate in temperatures ranging from -40 to 125°C. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts.
TE Connectivity U5261-000002-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000002-300PG to view detailed technical specifications.
No datasheet is available for this part.