The TE Connectivity U5261-000003-05KPC pressure sensor is a compound device rated for 0 to 5000psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features an IP67 rating. The sensor is designed for use in industrial environments and is suitable for both gas and liquid media.
TE Connectivity U5261-000003-05KPC technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000003-05KPC to view detailed technical specifications.
No datasheet is available for this part.