The U5261-000003-300PC pressure sensor from TE Connectivity measures pressure ranges from 0 to 300psi with an accuracy of ±0.1%. It is a compound pressure device with a maximum overload pressure of 20,000psi. Operating temperatures range from -40°C to 125°C, and the device can be supplied with voltages between 8 and 30V. The sensor features a G 3/8 port size and has an IP67 rating for protection against solid particles and water.
TE Connectivity U5261-000003-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000003-300PC to view detailed technical specifications.
No datasheet is available for this part.