The U5261-000012-005PC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 5psi and a maximum overload pressure of 20000psi. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and an electrical termination of cable. It is rated IP67 and suitable for use in gas and liquid media.
TE Connectivity U5261-000012-005PC technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000012-005PC to view detailed technical specifications.
No datasheet is available for this part.