The TE Connectivity U5261-000012-030PG is a pressure sensor with a gage pressure range of 0 to 30psi and a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use in industrial environments and is rated for IP67 protection against solid particles and water. It has a 1/4-19 BSPP port and a cable electrical termination.
TE Connectivity U5261-000012-030PG technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000012-030PG to view detailed technical specifications.
No datasheet is available for this part.