The U5261-000012-050PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 50psi and maintains an accuracy of ±0.1%. It features a gage pressure type and can withstand a maximum overload pressure of 20000psi. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 8 and 30 volts. The sensor is available in a 1/4-19 BSPP port size and has an IP67 rating for protection against solid particles and water immersion. It can be used with various media types, including gas and liquid.
TE Connectivity U5261-000012-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000012-050PG to view detailed technical specifications.
No datasheet is available for this part.