The U5261-000012-05KPS pressure sensor from TE Connectivity operates within a temperature range of -40°C to 125°C and features a sealed device type with an accuracy of ±0.1. It can withstand pressures up to 20000psi and has a response time of 2. The sensor is designed for use in industrial environments and has an IP67 rating, making it suitable for harsh conditions. It is available with typical operating supply voltages of 9, 12, 15, 18, or 24V.
TE Connectivity U5261-000012-05KPS technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000012-05KPS to view detailed technical specifications.
No datasheet is available for this part.