The U5261-000012-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10,000 psi. It has an accuracy of ±0.1% and a maximum overload pressure of 20,000 psi. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It features a 1/4-19 BSPP port and an IP67 rating for protection against solid particles and water immersion. The sensor is suitable for use in industrial environments and can measure pressure in both gas and liquid media.
TE Connectivity U5261-000012-10KPG technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000012-10KPG to view detailed technical specifications.
No datasheet is available for this part.