The U5261-000013-002PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 2psi. It features an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor is powered by a supply voltage between 8 and 30V and has an IP67 rating for protection against solid particles and water. It is suitable for use in industrial environments and can be connected via cable termination.
TE Connectivity U5261-000013-002PG technical specifications.
| Operating Pressure Range | 0psi to 2psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000013-002PG to view detailed technical specifications.
No datasheet is available for this part.