The U5261-000013-030PG pressure sensor from TE Connectivity is a gage pressure sensor designed to measure pressures within a range of 0 to 30 pounds per square inch (psi) with an accuracy of ±0.1%. This sensor operates effectively in temperatures ranging from -40°C to 125°C and features an IP67 rating, which provides protection against solid particles and water. The sensor has a G 3/8 port size and electrical termination via cable, allowing it to be connected to various devices. It can be powered by a range of supply voltages, including 9, 12, 15, 18, and 24 volts, and responds quickly to changes in pressure, with a response time of 2 seconds.
TE Connectivity U5261-000013-030PG technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000013-030PG to view detailed technical specifications.
No datasheet is available for this part.