The U5261-000013-10KPS pressure sensor from TE Connectivity operates within a sealed device pressure type, with an operating pressure range of 0 to 10000psi. It features an accuracy of ±0.1% and a response time of 2. The sensor is designed to withstand a maximum overload pressure of 20000psi and is rated for use in environments with IP67 protection. It is suitable for use in gas and liquid media and is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity U5261-000013-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000013-10KPS to view detailed technical specifications.
No datasheet is available for this part.