The U5261-000013-300PC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 300psi. It has an accuracy of ±0.1% and a response time of 2. The sensor is designed for use in industrial environments and is rated for IP67. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and can operate at temperatures between -40 and 125 degrees Celsius. The sensor is available in a G 3/8 port size and has a cable electrical termination.
TE Connectivity U5261-000013-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-000013-300PC to view detailed technical specifications.
No datasheet is available for this part.