The U5261-010002-01KPA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000psi and can withstand a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The sensor is designed for use with a 1/4-19 BSPP port and has an electrical termination of cable. It is rated IP67 and can operate with gas or liquid media, with an output voltage range of 0 to 5 volts and a response time of 2 seconds. Typical operating supply voltages include 9, 12, 15, 18, and 24 volts.
TE Connectivity U5261-010002-01KPA technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010002-01KPA to view detailed technical specifications.
No datasheet is available for this part.