The U5261-010002-03KPA is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 3000psi and features an accuracy of ±0.1%. The device is designed to withstand maximum overload pressures of 20000psi. It has a temperature range of -40 to 125 degrees Celsius and can be powered by a supply voltage between 8 and 30 volts. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It is suitable for use in industrial environments and is rated IP67 for protection against solid particles and water.
TE Connectivity U5261-010002-03KPA technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010002-03KPA to view detailed technical specifications.
No datasheet is available for this part.