The TE Connectivity U5261-010002-100PS pressure sensor is a sealed device with an operating pressure range of 0 to 100psi. It offers an accuracy of ±0.1% and operates within a temperature range of -40 to 125°C. The sensor is terminated with a 1/4-19 BSPP port and features an IP67 rating for protection against solid particles and water. It can be used in both gas and liquid media applications.
TE Connectivity U5261-010002-100PS technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010002-100PS to view detailed technical specifications.
No datasheet is available for this part.