The U5261-010003-03KPA absolute pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 3000psi with an accuracy of ±0.1%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device is designed for industrial applications and has an IP67 rating for protection against solid particles and water. It can be used with various media types, including gas and liquid, and has a response time of 2 seconds.
TE Connectivity U5261-010003-03KPA technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010003-03KPA to view detailed technical specifications.
No datasheet is available for this part.