The U5261-010012-300PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 300psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and features a 1/4-19 BSPP port size. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. The sensor is suitable for measuring pressure in gas and liquid media.
TE Connectivity U5261-010012-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010012-300PG to view detailed technical specifications.
No datasheet is available for this part.