The U5261-010012-300PS pressure sensor from TE Connectivity is a sealed device designed to measure pressures within a range of 0 to 300 pounds per square inch. It offers an accuracy of ±0.1% and can operate in temperatures as low as -40°C and as high as 125°C. The sensor features a 1/4-19 BSPP port and is rated IP67 for environmental protection, making it suitable for use in harsh conditions. It can be powered by a variety of voltages, including 9, 12, 15, 18, and 24 volts, and responds in just 2 milliseconds. The sensor is designed for use with both gases and liquids.
TE Connectivity U5261-010012-300PS technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010012-300PS to view detailed technical specifications.
No datasheet is available for this part.