The U5261-010013-10KPA absolute pressure sensor from TE Connectivity offers a pressure range of 0 to 10,000psi with an accuracy of ±0.1%. It features a G 3/8 cable termination and an operating temperature range of -40 to 125 degrees Celsius. The sensor is rated for use in IP67 environments and can operate with supply voltages between 8 and 30 volts. It is suitable for use in industrial applications.
TE Connectivity U5261-010013-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010013-10KPA to view detailed technical specifications.
No datasheet is available for this part.