The U5261-010013-300PA absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi, with an accuracy of ±0.1%. It features a G 3/8 port size and cable electrical termination. The device is rated for use in temperatures from -40 to 125°C and is IP67 compliant. It can be supplied with voltages between 8 and 30V, with typical operating voltages of 9, 12, 15, 18, or 24V.
TE Connectivity U5261-010013-300PA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010013-300PA to view detailed technical specifications.
No datasheet is available for this part.