The U5261-010013-300PG gage pressure sensor from TE Connectivity offers a measurement range of 0 to 300psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. The sensor has a port size of G 3/8 and an electrical termination of cable. It is rated for use in IP67 environments and can measure pressure in both gas and liquid media. The typical operating supply voltage is 9, 12, 15, 18, or 24V.
TE Connectivity U5261-010013-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5261-010013-300PG to view detailed technical specifications.
No datasheet is available for this part.