This pressure sensor from TE Connectivity has a compound pressure type and operates within a pressure range of 0 to 15 psi. It features an accuracy of ±0.1% and a maximum overload pressure of 20,000 psi. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a G 3/8 port size and an IP67 rating, making it suitable for use in harsh environments. It can be used with both gas and liquid media and has a response time of 3 ms.
TE Connectivity U5331-000003-015PC technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000003-015PC to view detailed technical specifications.
No datasheet is available for this part.