The U5331-000003-10KPC compound pressure sensor from TE Connectivity offers an operating pressure range of 0 to 10,000 psi. It features a maximum overload pressure of 20,000 psi and an accuracy of ±0.1%. The device operates within a temperature range of -40 to 125°C and has an IP67 rating for protection against solid particles and water. The sensor's electrical termination is via cable, and it is designed for use with gas or liquid media.
TE Connectivity U5331-000003-10KPC technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000003-10KPC to view detailed technical specifications.
No datasheet is available for this part.