The U5331-000013-03KPC pressure sensor from TE Connectivity is a compound pressure sensor with an operating pressure range of 0 to 3000psi and an accuracy of ±0.1%. It has a port size of G 3/8 and an electrical termination of cable, with an IP67 rating for protection against solid particles and water. The sensor operates over a temperature range of -40 to 125 degrees Celsius and has a typical operating supply voltage of 5 volts. It can be used in industrial applications and is suitable for measuring pressure in gas and liquid media.
TE Connectivity U5331-000013-03KPC technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-000013-03KPC to view detailed technical specifications.
No datasheet is available for this part.