The U5331-010002-10KPA absolute pressure sensor from TE Connectivity offers an operating pressure range of 0 to 10,000 psi with an accuracy of ±0.1%. It features a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The sensor has a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It is designed for use in industrial applications and is rated for IP67 protection against solid particles and water.
TE Connectivity U5331-010002-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5331-010002-10KPA to view detailed technical specifications.
No datasheet is available for this part.