The TE Connectivity U533E-000002-030PG is a pressure sensor with a gage pressure range of 0 to 30psi and an accuracy of ±0.1%. It operates over a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 20,000psi. The sensor is designed for use in industrial environments and features an IP67 rating for protection against solid particles and water immersion. It has a 1/4-19 BSPP port and a cable electrical termination.
TE Connectivity U533E-000002-030PG technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000002-030PG to view detailed technical specifications.
No datasheet is available for this part.