The U533E-000002-03KPA absolute pressure sensor from TE Connectivity operates over a pressure range of 0 to 3000psi with an accuracy of ±0.1%. It has a maximum operating temperature range of -40 to 125°C and is rated for a maximum supply voltage of 5.25V and minimum supply voltage of 4.75V. The sensor has a response time of 3 and is designed for use in industrial environments with an IP67 rating. It is available with a 1/4-19 BSPP port and is suitable for use with gas and liquid media.
TE Connectivity U533E-000002-03KPA technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000002-03KPA to view detailed technical specifications.
No datasheet is available for this part.