The TE Connectivity U533E-000003-015PA is an absolute pressure sensor with a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.25V. It features a response time of 3 and an output voltage range of 0.5 to 4.5V. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. It is suitable for measuring pressures up to 20,000psi and has a typical operating supply voltage of 5V.
TE Connectivity U533E-000003-015PA technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000003-015PA to view detailed technical specifications.
No datasheet is available for this part.