The U533E-000003-100PS pressure transducer from TE Connectivity operates within a sealed device pressure type, with an operating pressure range of 0psi to 100psi and a maximum overload pressure of 20000psi. It features an accuracy of ±0.1 and an operating temperature range of -40 to 125 degrees Celsius. The device is electrically terminated with a cable and has an IP67 rating, making it suitable for use in harsh environments. The pressure transducer has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V, with a response time of 3ms.
TE Connectivity U533E-000003-100PS technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000003-100PS to view detailed technical specifications.
No datasheet is available for this part.