This absolute pressure sensor operates over a range of 0 to 5000psi with an accuracy of ±0.1%. It is designed for use in industrial environments and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is supplied with a typical voltage of 5V and can operate with a supply voltage range of 4.75 to 5.25V. It is available with a 1/4-19 BSPP port and is rated for use in gas and liquid media.
TE Connectivity U533E-000012-05KPA technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000012-05KPA to view detailed technical specifications.
No datasheet is available for this part.