The U533E-000012-100PA is an absolute pressure sensor from TE Connectivity, operating within a pressure range of 0 to 100 psi. It features an accuracy of ±0.1% and can withstand a maximum overload pressure of 20,000 psi. The device is designed to operate within a temperature range of -40°C to 125°C and has a typical operating supply voltage of 5V. It is rated for IP67 and can be used with both gas and liquid media.
TE Connectivity U533E-000012-100PA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000012-100PA to view detailed technical specifications.
No datasheet is available for this part.