The U533E-000012-300PA is an absolute pressure sensor from TE Connectivity, designed for industrial applications. It operates within a temperature range of -40°C to 125°C and can withstand pressures up to 20,000psi. The sensor features a 1/4-19 BSPP port and has an IP67 rating for protection against solid particles and water. It is suitable for use in gas and liquid media and can be connected via cable. The output voltage ranges from 0.5 to 4.5V, with a typical operating supply voltage of 5V and a response time of 3ms.
TE Connectivity U533E-000012-300PA technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000012-300PA to view detailed technical specifications.
No datasheet is available for this part.