The TE Connectivity U533E-000013-01KPS pressure sensor operates within a pressure range of 0 to 1000psi and is sealed for use in various environments. It features a G 3/8 port size and is electrically terminated with a cable. The device has an operating temperature range of -40 to 125 degrees Celsius and is rated for use in IP67 environments. The sensor has a response time of 3 and an accuracy of ±0.1. It can be used in a variety of media, including gas and liquid, and is suitable for industrial applications.
TE Connectivity U533E-000013-01KPS technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000013-01KPS to view detailed technical specifications.
No datasheet is available for this part.