The TE Connectivity U533E-000013-10KPS pressure sensor operates within a pressure range of 0 to 10,000 psi and features a sealed device type with a maximum overload pressure of 20,000 psi. It boasts an accuracy of ±0.1% and an operating temperature range of -40°C to 125°C. The sensor is designed for use with a typical operating supply voltage of 5V and can handle a maximum supply voltage of 5.25V. It is available with a G 3/8 port size and features a cable electrical termination. The device is rated IP67 and can operate in both gas and liquid media.
TE Connectivity U533E-000013-10KPS technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000013-10KPS to view detailed technical specifications.
No datasheet is available for this part.