The U533E-000013-200PC pressure sensor from TE Connectivity operates over a pressure range of 0 to 200psi with an accuracy of ±0.1%. It features a compound pressure type and a response time of 3. The device is designed for use in industrial environments and has an operating temperature range of -40 to 125 degrees Celsius. The sensor is rated for use with gas and liquid media and has an IP67 rating for protection against solid particles and water immersion. It is available in a G 3/8 port size with a cable electrical termination.
TE Connectivity U533E-000013-200PC technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-000013-200PC to view detailed technical specifications.
No datasheet is available for this part.