This gage pressure sensor has an operating temperature range of -40 to 125 degrees Celsius and an accuracy of ±0.1. It can withstand a maximum overload pressure of 20000psi and has a response time of 3. The sensor is rated for use in gas and liquid media and has an IP67 rating for protection against solid particles and water. It is available with a G 3/8 port size and a cable electrical termination.
TE Connectivity U533E-010003-015PG technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010003-015PG to view detailed technical specifications.
No datasheet is available for this part.