The TE Connectivity U533E-010003-100PC is a pressure sensor with a compound pressure type and a maximum overload pressure of 20000psi. It operates within a temperature range of -40 to 125°C and has an accuracy of ±0.1. The sensor has a port size of G 3/8 and an electrical termination of cable, with an IP67 rating for protection against solid particles and water. It can measure pressure in gas or liquid media and has a response time of 3. The typical operating supply voltage is 5V.
TE Connectivity U533E-010003-100PC technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010003-100PC to view detailed technical specifications.
No datasheet is available for this part.