The U533E-010003-100PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 100psi with an accuracy of ±0.1%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor features a G 3/8 port size and is electrically terminated with a cable. It is rated IP67 and can measure both gas and liquid media. The output voltage ranges from 0.5 to 4.5V, and the response time is 3ms. The typical operating supply voltage is 5V.
TE Connectivity U533E-010003-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010003-100PG to view detailed technical specifications.
No datasheet is available for this part.