The TE Connectivity U533E-010003-300PC pressure sensor is a compound device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.1% and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. It has a port size of G 3/8 and an electrical termination of cable, with an IP67 rating for protection against solid particles and water. The sensor can measure media such as gas and liquid, with an output voltage range of 0.5 to 4.5V and a response time of 3ms.
TE Connectivity U533E-010003-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010003-300PC to view detailed technical specifications.
No datasheet is available for this part.