The TE Connectivity U533E-010003-500PC is a compound pressure sensor with a maximum overload pressure of 20000psi and an operating pressure range of 0psi to 500psi. It has an accuracy of ±0.1 and operates within a temperature range of -40°C to 125°C. The sensor is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water. It features a G 3/8 port size and a cable electrical termination. The output voltage range is 0.5 to 4.5 volts, with a typical operating supply voltage of 5 volts and a response time of 3 seconds.
TE Connectivity U533E-010003-500PC technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010003-500PC to view detailed technical specifications.
No datasheet is available for this part.