The U533E-010012-015PS pressure transducer from TE Connectivity operates over a pressure range of 0 to 15psi and is sealed for use in harsh environments. It features a 1/4-19 BSPP port and IP67 rating for protection against solid particles and water. The device is designed to operate within a temperature range of -40 to 125 degrees Celsius and has a response time of 3ms. It can be powered with a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The transducer is suitable for use in industrial applications.
TE Connectivity U533E-010012-015PS technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010012-015PS to view detailed technical specifications.
No datasheet is available for this part.