The U533E-010012-300PG pressure sensor operates within a pressure range of 0 to 300psi and is a gage type device. It has an accuracy of ±0.1 and a maximum overload pressure of 20000psi. The sensor can be used in temperatures ranging from -40 to 125°C and has a typical operating supply voltage of 5V. It features a 1/4-19 BSPP port size and an IP67 rating for protection against solid particles and water immersion.
TE Connectivity U533E-010012-300PG technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010012-300PG to view detailed technical specifications.
No datasheet is available for this part.