The TE Connectivity U533E-010013-01KPC pressure sensor operates within a pressure range of 0 to 1000psi and can withstand a maximum overload pressure of 20000psi. It has an accuracy of ±0.1 and a typical operating supply voltage of 5V. The device is designed for use in industrial environments and has an IP67 rating for protection against solid particles and water immersion. The sensor's electrical termination is via cable and it has a response time of 3ms. It is suitable for use in a temperature range of -40 to 125°C.
TE Connectivity U533E-010013-01KPC technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U533E-010013-01KPC to view detailed technical specifications.
No datasheet is available for this part.