The U5341-010003-10KPA absolute pressure sensor from TE Connectivity offers a wide operating pressure range of 0 to 10,000 psi. It features a high accuracy of ±0.1% and a maximum overload pressure of 20,000 psi. The device operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 8 and 30V. The sensor has a G 3/8 port size and is rated IP67 for protection against dust and water. It can measure pressure in both gas and liquid media and has a response time of 3 ms.
TE Connectivity U5341-010003-10KPA technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5341-010003-10KPA to view detailed technical specifications.
No datasheet is available for this part.