The U5351-000012-300PC pressure sensor is a compound device with an operating pressure range of 0 to 300psi. It features a 1/4-19 BSPP port and electrical termination via cable. The sensor is rated for use in IP67 environments and can operate in both gas and liquid media. The device has a maximum output current of 20A and a response time of 3ms. It is designed to operate within a temperature range of -40 to 125 degrees Celsius.
TE Connectivity U5351-000012-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Response Time | 3ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5351-000012-300PC to view detailed technical specifications.
No datasheet is available for this part.