The U536E-000013-300PC pressure sensor from TE Connectivity operates within a pressure range of 0 to 300psi and features a compound pressure type with an accuracy of ±0.1%. The device is designed for use in environments with operating temperatures between -40°C and 125°C. It can withstand a maximum overload pressure of 20,000psi and has an IP67 rating for protection against solid particles and water. The sensor is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
TE Connectivity U536E-000013-300PC technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 3/8 |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U536E-000013-300PC to view detailed technical specifications.
No datasheet is available for this part.