The TE Connectivity U5381-000002-200PC pressure sensor operates within a pressure range of 0 to 200psi and is designed for compound pressure type applications. It features an accuracy of ±0.1 and a maximum overload pressure of 20000psi. The device operates within a temperature range of -40 to 125°C and is supplied with a voltage between 8 and 30V. The sensor has a 1/4-19 BSPP port and is terminated with a cable, offering an IP67 rating for protection against solid particles and water. It can measure output voltages between 1 and 6V and has a response time of 3ms.
TE Connectivity U5381-000002-200PC technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 3ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity U5381-000002-200PC to view detailed technical specifications.
No datasheet is available for this part.